M83723/86A1212N L/C

Heilind Number:EDA346-082-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-521-201

Detailed Description

Enhance connectivity in your PCB designs with these green Card Edge Connectors, engineered for performance and durability. Featuring a double-row design with 82 positions, they offer ample connectivity options for your projects. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring high heat resistance and reliability in operation. Contacts are made from Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide seamless integration on your boards. Designed for straight mounting orientation, they are easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Trust in the quality and functionality of these connectors to meet your PCB connectivity needs.