M83723/86A1212Y L/C

Heilind Number:EDA346-082-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-521-202

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are as visually striking as they are functional. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. With a double-row design and 82 positions, these connectors offer ample connectivity options. The copper alloy contact material and a pitch of .125 inches ensure efficient signal transmission. Whether straight or right-angled, their versatile mounting orientation caters to various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications. Upgrade your PCB connections with these high-quality components.