M83723/86A14046 L/C

Heilind Number:EDA346-082-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-521-203

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually appealing but also highly functional, with a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each offering a reliable amperage of 3 A, they ensure secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the 82 positions cater to a wide range of connectivity needs. Designed for straight mount orientation, these connectors are suitable for various applications, from industrial machinery to consumer electronics. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance even in harsh environments. Upgrade your PCB setup with these high-quality connectors for seamless and robust board-to-board connections.