M83723/86A14047 L/C

Heilind Number:EDA346-082-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-521-204

Detailed Description

Enhance connectivity on your printed circuit board with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring high-temperature resistance and reliability. With two rows of copper alloy contacts spaced at .125 inches and .2 inches apart, they provide seamless board-to-board connections with a total of 82 positions. The straight mount orientation allows for easy installation, while the 3A amperage rating ensures efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a crucial component for any electronic assembly project. Explore our full range of PCB connectors for all your connectivity needs.