M83723/86A14048 L/C

Heilind Number:EDA346-082-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-521-207

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they ensure reliable power transmission. The Copper Alloy contacts guarantee efficient signal transfer, while the double-row configuration with 82 positions offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our high-quality connectors to facilitate seamless board-to-board connections in your PCB projects.