M83723/86A1404Y L/C

Heilind Number:EDA346-082-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-521-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any environment. With two rows of high-quality Copper Alloy contacts, each rated for 3A, you can trust in reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate 82 positions, perfect for complex circuitry. Whether straight-mounted or angled, these connectors offer versatility without compromising on stability. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronics industry. Upgrade your PCB assemblies with our Card Edge Connectors and experience seamless connectivity like never before.