M83723/86A14076 L/C

Heilind Number:EDA346-082-521-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-521-802

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a dual-row configuration and a total of 82 positions, they offer ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the precise pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Whether you're working on a new project or upgrading existing systems, these Card Edge Connectors are essential components for efficient and dependable connectivity.