M83723/86A14077 L/C

Heilind Number:EDA346-082-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-521-803

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a current rating of 3 A, they ensure reliable power transmission. Each connector offers 82 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, allowing for efficient and precise connections. Crafted from Copper Alloy, the contacts provide excellent conductivity and longevity. Suitable for a wide range of applications, they have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these essential components.