M83723/86A14078 L/C

Heilind Number:EDA346-082-521-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue, designed for optimum performance. With a current rating of 3 A, these connectors feature sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The double-row design with 82 positions allows for efficient data transmission, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Suitable for a wide range of applications, these connectors offer a straight mount orientation and operate seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with these high-quality connectors, a must-have for any electronic project.