M83723/86A14079 L/C

Heilind Number:EDA346-082-521-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-521-807

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficient board-to-board connections, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3A amperage rating, they ensure reliable power transmission. The copper alloy contact material guarantees robust signal integrity, while the double-row layout with 82 positions offers ample connectivity options. With a .125-inch pitch and .2-inch row spacing, they provide precise alignment for seamless integration. Operating seamlessly in temperatures ranging from -40°C to 105°C, these connectors are perfect for a wide range of applications in various industries. Trust in their straight mount orientation for hassle-free installation, meeting your connectivity needs with ease.