M83723/86A1407Y L/C

Heilind Number:EDA346-082-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-521-812

Detailed Description

Enhance your PCB connectivity with these innovative Card Edge Connectors. Boasting a sleek green color, these connectors are not only visually appealing but also highly functional, with a dual-row design for increased versatility. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance in any application. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections. Featuring 82 positions, these connectors are suitable for a wide range of projects. Their straight mount orientation allows for easy installation, while their operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments.Upgrade your PCB assembly with these high-quality Card Edge Connectors, essential for seamless board-to-board connectivity.