M83723/86A14128 L/C

Heilind Number:EDA346-082-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking Green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3 A amperage rating, they deliver efficient power transmission. The Copper Alloy contact material guarantees secure connections, while the double-row design with 82 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.