M83723/86A14156 L/C

Heilind Number:EDA346-082-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-522-207

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with precision, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a dual-row configuration and a total of 82 positions, they provide ample space for seamless board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Suitable for a wide range of applications, these connectors offer a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB connectivity with these high-quality components.