346-082-522-208

Heilind Number:EDA346-082-522-208
Manufacturer:EDAC
Manufacturer Number:346-082-522-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-522-208

Detailed Description

Easily connect your PCBs with our Card Edge Connectors, designed for efficient and secure board-to-board connections. With a vibrant green color, they offer a visually distinctive touch to your assembly. These connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. The Copper Alloy contact material provides excellent conductivity, with a 3A amperage capacity. With two rows and a pitch of 0.125 inches, they offer 82 positions for seamless integration. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.