M83723/86A14158 L/C

Heilind Number:EDA346-082-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-522-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for seamless integration, these green connectors feature a high amperage of 3A, ensuring reliable power distribution. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and a total of 82 positions, they offer ample room for multiple connections. The copper alloy contact material and a pitch of .125in provide efficient signal transmission. Whether for industrial or commercial use, these connectors, with a straight mount orientation, function flawlessly in a wide operating temperature range from -40 to 105°C. Upgrade your PCB assembly with these high-performance connectors.