M83723/86A14159 L/C

Heilind Number:EDA346-082-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-522-258

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance under demanding conditions. With a dual-row configuration, they offer increased versatility for various applications. Each contact is meticulously crafted from durable Copper Alloy, guaranteeing efficient power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing facilitate precise alignment on circuit boards, accommodating a total of 82 positions for extensive connectivity options. Engineered for convenience, these connectors boast a straight mount orientation, simplifying installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for use in diverse environments, making them a must-have component in any electronic setup. Explore our full range of PCB connectors for seamless board-to-board connections.