M83723/86A1415N L/C

Heilind Number:EDA346-082-522-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-522-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors boast a durable construction with a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With 82 positions spread across two rows, these connectors offer ample versatility for your projects. Engineered for convenience, they feature a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB assemblies with these high-quality connectors, a must-have in any electronics enthusiast's toolkit.