M83723/86A1415Y L/C

Heilind Number:EDA346-082-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-522-803

Detailed Description

Upgrade your PCB connectivity with these advanced Card Edge Connectors. Featuring a vibrant Green color, these connectors are not only visually distinct but also deliver exceptional performance. With an amperage rating of 3 A, they provide reliable power transfer for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. The connectors boast a double-row design, offering enhanced connectivity with 82 positions for seamless data transmission. Made of high-quality Copper Alloy, the contacts ensure stable and efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, they are compatible with standard PCB layouts. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Ideal for various electronic applications, these Card Edge Connectors are a must-have for any PCB project.