M83723/86A16106 L/C

Heilind Number:EDA346-082-522-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-522-804

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors in a sleek green hue. Designed for optimal performance, they offer a high amperage of 3A and boast a sturdy UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they ensure secure and efficient PCB connections. With a total of 82 positions, these connectors are perfect for complex circuitry setups. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in their reliability to streamline your connectivity needs.