M83723/86A16107 L/C

Heilind Number:EDA346-082-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-522-807

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors provide reliable performance with a 3A amperage capacity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows of copper alloy contacts and a pitch of .125 inches, a total of 82 positions are available for seamless board-to-board connections. The straight mount orientation and wide operating temperature range from -40 to 105°C make them versatile for various applications in electronics. Trust in our connectors for efficient and secure interconnection within your PCB designs.