M83723/86A16108 L/C

Heilind Number:EDA346-082-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-522-808

Detailed Description

Enhance connectivity efficiency with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors offer a visually distinct element to your PCB layout. With a sturdy UL 94V-0 Thermoplastic Polyester housing, they ensure durability and safety in operation. The copper alloy contact material guarantees reliable and efficient transmission, while the dual-row design with 82 positions allows for versatile connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise and secure mating is achieved. Suitable for straight mount orientation, these connectors are easy to install. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Trust in our high-quality connectors for seamless board-to-board connections in your electronic projects.