M83723/86A1610N L/C

Heilind Number:EDA346-082-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-522-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a reliable amperage of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure durability and efficient performance. With two rows and 82 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, they can be easily installed for optimal functionality. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for diverse environments. Explore our range of connectors for efficient board-to-board PCB connections.