346-082-522-878

Heilind Number:EDA346-082-522-878
Manufacturer:EDAC
Manufacturer Number:346-082-522-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-522-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-522-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and a total of 82 positions, they offer ample space for streamlined data transmission. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable solution for all your connectivity needs. Whether for industrial or consumer electronics, trust in our high-quality connectors to deliver optimal performance.