M83723/86A16246 L/C

Heilind Number:EDA346-082-526-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-526-201

Detailed Description

Enhance your PCB connection with our Card Edge Connectors, designed to deliver reliable power transmission in a sleek and compact form. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors offer durability and safety. With two rows and 82 positions, they provide ample connectivity options for your electronic devices. The copper alloy contacts ensure efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for precise PCB mounting. Operating seamlessly in a temperature range of -40 to 105°C, these connectors are suitable for a variety of applications in the electronics industry. Upgrade your connectivity solutions with our high-performance Card Edge Connectors.