M83723/86A16247 L/C

Heilind Number:EDA346-082-526-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-526-202

Detailed Description

Enhance connectivity with our Green Card Edge Connectors, designed for seamless integration in electronic systems. With a current rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee durability and efficient signal transfer. The two rows of 82 positions each, with a .125 inch pitch and .2 inch row spacing, offer ample connectivity options for your PCBs. Operating within a wide temperature range of -40 to 105°C, they are suitable for various industrial environments. Whether for data or power transmission, these connectors provide a secure and stable connection, essential for high-performance electronic applications. Explore our range of products to discover more solutions for your connectivity needs.