M83723/86A1624N L/C

Heilind Number:EDA346-082-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A1624N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A1624N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-526-207

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A and copper alloy contacts, they ensure reliable power transmission. The dual-row configuration, with a pitch of .125 inches and row spacing of .2 inches, offers a high density of 82 positions for optimal connectivity. Suitable for straight mounting, these connectors can withstand extreme temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications. Upgrade your setup with these high-performance connectors in the Board To Board PCB category.