M83723/86A1624Y L/C

Heilind Number:EDA346-082-526-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-526-208

Detailed Description

Elevate your PCB connectivity with these robust Card Edge Connectors. Designed for high-performance applications, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 82 positions, they offer ample connectivity options. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. A standard .125-inch pitch and .2-inch row spacing make for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, trust in these connectors for secure and stable board-to-board connections.