346-082-526-212

Heilind Number:EDA346-082-526-212
Manufacturer:EDAC
Manufacturer Number:346-082-526-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-526-212

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester for optimal performance. With a 3A amperage capacity, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 and .2 inches, provide seamless connection for up to 82 positions. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and reliable. Upgrade your connectivity solution with these top-of-the-line connectors.