346-082-526-258

Heilind Number:EDA346-082-526-258
Manufacturer:EDAC
Manufacturer Number:346-082-526-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-526-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-526-258

Detailed Description

Enhance your printed circuit board connections with these high-performance Card Edge Connectors. Designed for durability and efficiency, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 3A amperage rating and copper alloy contact material, these connectors guarantee secure power transmission. Boasting a dual-row configuration, they offer a total of 82 positions with a pitch of .125 inches, perfect for intricate PCB setups. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for diverse applications. Upgrade your connectivity solution with these top-quality connectors.