M83723/86A18088 L/C

Heilind Number:EDA346-082-526-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-526-802

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for premium performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a double row configuration and a total of 82 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and reliability. Operating with an amperage of 3 A, these connectors are suitable for a wide range of electronic devices. Their .125-inch pitch and .2-inch row spacing provide precise alignment and secure attachment to your board. Whether you require straight or right-angle mounting, these connectors offer flexibility in installation. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, they are ideal for use in industrial and commercial settings. Elevate your PCB design with these high-quality Card Edge Connectors, essential components for seamless board-to-board connections.