M83723/86A18089 L/C

Heilind Number:EDA346-082-526-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-526-803

Detailed Description

Enhance your electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors offer a seamless link between your PCBs. Featuring a vibrant green color, they not only stand out visually but also boast a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. With two rows of copper alloy contacts, each positioned precisely at a .125-inch pitch, they provide efficient conductivity. The .2-inch row spacing accommodates up to 82 positions for versatile connectivity options. Perfect for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with these essential components.