M83723/86A1808N L/C

Heilind Number:EDA346-082-526-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-526-804

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The dual-row configuration, with a total of 82 positions and a .125-inch pitch, offers versatile connectivity options. Suitable for straight mounting, these connectors have a row spacing of .2 inches, facilitating seamless integration into your PCB assembly process. Operating efficiently in a wide temperature range from -40 to 105°C, they guarantee consistent performance in diverse environments. Trust in our high-quality connectors to streamline your electronic designs.