346-082-526-808

Heilind Number:EDA346-082-526-808
Manufacturer:EDAC
Manufacturer Number:346-082-526-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-526-808

Detailed Description

Enhance connectivity in your electronic systems with these Card Edge Connectors. Designed for seamless integration in PCB assemblies, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage capacity and copper alloy contacts, they ensure reliable power transmission. The connectors boast a double-row configuration, offering 82 positions with a pitch of .125 inches and a row spacing of .2 inches. Suitable for straight mounting orientation, they operate efficiently in a wide temperature range from -40 to 105°C. Trust in these connectors to optimize performance in your circuitry.