M83723/86A18147 L/C

Heilind Number:EDA346-082-526-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-526-812

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, these connectors ensure reliable performance in demanding environments. Featuring a vibrant green color, they stand out for easy identification. With two rows and 82 positions, they offer ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing facilitate precise placement on circuit boards. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether for data transmission or power supply, trust our connectors to deliver secure and efficient connections in your projects. Elevate your PCB assembly with these high-quality components, a must-have in any engineer's toolkit.