346-082-526-858

Heilind Number:EDA346-082-526-858
Manufacturer:EDAC
Manufacturer Number:346-082-526-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-526-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-526-858

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for efficiency, they feature a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, offering a total of 82 positions at a .125 inch pitch, they ensure secure and reliable connections. The straight mount orientation and .2 inch row spacing make for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile and essential component for your electronic projects.