M83723/86A1814N L/C

Heilind Number:EDA346-082-540-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-540-201

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Featuring a vibrant Green hue, these connectors are not only visually distinctive but also offer reliable performance. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The connectors are designed with two rows of 82 positions, facilitating extensive board-to-board connections. Each contact is made of high-quality Copper Alloy, ensuring excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Ideal for use in a wide range of electronic applications, these connectors are a must-have for efficient PCB connections.