346-082-540-202

Heilind Number:EDA346-082-540-202
Manufacturer:EDAC
Manufacturer Number:346-082-540-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-540-202

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, offering reliability and durability for your electronic projects. Designed for seamless integration into PCBs, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a dual-row configuration and a total of 82 positions, they provide ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Choose our Card Edge Connectors for a seamless and secure connection solution.