| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/86A18316 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-082-540-203 |
M83723/86A18316 L/C
| Heilind Number: | EDA346-082-540-203 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/86A18316 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of Copper Alloy contacts, each positioned at a .125 inch pitch and .2 inch row spacing, you can seamlessly link up to 82 components on your board. Suitable for straight mounting, these connectors ensure a secure and reliable connection in a wide operating temperature range from -40 to 105 °C. Elevate your electronic assemblies with this essential component.

