M83723/86A18318 L/C

Heilind Number:EDA346-082-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A18318 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A18318 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-540-207

Detailed Description

Enhance your PCB connectivity with these meticulously designed Card Edge Connectors. Featuring a vibrant green hue, they not only ensure efficient power transmission but also add a pop of color to your setup. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. With a dual-row configuration and 82 positions, they offer ample space for seamless connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, they are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.