M83723/86A18319 L/C

Heilind Number:EDA346-082-540-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, you can count on seamless data transmission. The straight mount orientation and 3A amperage make them suitable for various applications. Offering 82 positions in total, these connectors cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for diverse environments. Upgrade your setup with these reliable connectors, a must-have in any electronic toolkit.