M83723/86A1831N L/C

Heilind Number:EDA346-082-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-540-212

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Engineered for optimal functionality, they feature a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a pitch of .125 inches and two rows of 82 positions, they offer seamless integration on PCBs, facilitating efficient board-to-board connections. Designed for versatility, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making them suitable for a wide range of applications in various industries. Upgrade your assembly processes with these essential components, guaranteeing robust and secure interconnections in every project.