| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/86A20167 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-082-540-803 |
M83723/86A20167 L/C
| Heilind Number: | EDA346-082-540-803 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/86A20167 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity on your PCB with these Card Edge Connectors, designed for precision and durability. In a vibrant green hue, they boast a 3 A amperage and feature a robust UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows of Copper Alloy contacts, each spaced .125 inches apart, they offer seamless integration for up to 82 positions. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications in electronics and beyond. Trust in their quality construction to ensure reliable performance in your projects.

