M83723/86A20169 L/C

Heilind Number:EDA346-082-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A20169 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A20169 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-540-807

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in any environment. With a 3A amperage rating and copper alloy contacts, they ensure efficient power transmission. The dual-row design with a pitch of .125 inches and row spacing of .2 inches provides ample connectivity options, with 82 positions available for seamless integration. Built for convenience, these connectors offer straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Join the ranks of satisfied customers who trust our high-quality products for their connectivity needs.