M83723/86A2016N L/C

Heilind Number:EDA346-082-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A2016N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A2016N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-540-808

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Engineered with precision, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety compliance. With a dual-row configuration and 82 positions, they offer ample connectivity options for your circuitry. The Copper Alloy contact material guarantees reliable and efficient power transmission, with an amperage rating of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suited for a variety of environments. Their .125-inch pitch and .2-inch row spacing enable easy integration, while the straight mount orientation ensures a secure fit on your PCB. Upgrade your interconnect solution with these high-performance Card Edge Connectors, a must-have in the realm of electronic connectivity.