M83723/86A20256 L/C

Heilind Number:EDA346-082-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A20256 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A20256 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-540-858

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a green color for easy identification, they offer a secure fit with a straight mount orientation. The copper alloy contact material provides excellent conductivity, while the dual-row layout and 82 positions allow for versatile connections. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of electronic projects. Upgrade your setup with these essential components for seamless board-to-board connections.