M83723/86A20258 L/C

Heilind Number:EDA346-082-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A20258 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A20258 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-541-201

Detailed Description

Enhance connectivity in your PCB layouts with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant Green color and offer a current rating of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various applications. With two rows and 82 positions, they provide ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments. Explore our range of Products, including Connectors, PCB Connectors, and Board To Board PCB Connectors, for all your connectivity needs.