346-082-541-202

Heilind Number:EDA346-082-541-202
Manufacturer:EDAC
Manufacturer Number:346-082-541-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-541-202

Detailed Description

Enhance connectivity within your circuitry with these high-performing Card Edge Connectors. Designed with precision and durability in mind, each connector boasts a vibrant green hue for easy identification. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3 A. With a double-row configuration and 82 positions, they offer ample space for seamless integration. Featuring a pitch of .125 inches and row spacing of .2 inches, they ensure efficient signal transfer. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Explore the endless possibilities in connectivity with these premium Card Edge Connectors.