346-082-541-203

Heilind Number:EDA346-082-541-203
Manufacturer:EDAC
Manufacturer Number:346-082-541-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-082-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-541-203

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connectors. Designed for seamless integration within electronic assemblies, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 82 positions, they offer ample room for multiple connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Thanks to a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. The straight mount orientation further simplifies installation, making them a versatile choice for your PCB connectivity needs. Trust in our Card Edge Connectors to deliver reliable performance in every connection.