M83723/86A2028N L/C

Heilind Number:EDA346-082-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A2028N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A2028N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-541-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color and meticulously crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and reliability. With a current rating of 3 A and Copper Alloy contacts, these connectors ensure efficient power transmission. Designed with two rows and a total of 82 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Perfect for use in a wide range of electronic applications, they are a must-have for any PCB assembly project. Elevate your connectivity game with these high-quality Card Edge Connectors.