M83723/86A20396 L/C

Heilind Number:EDA346-082-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/86A20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/86A20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-082-541-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and a two-row configuration, offering ample space for efficient signal transmission. Each connector is crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in operation. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors provide seamless integration onto your PCBs. Boasting 82 positions, they offer ample connectivity options for your circuits. Their straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Trust in our Card Edge Connectors to deliver superior performance and longevity to your electronic systems.